Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No78227-1001
Newark Part No.33AH5638
Product RangeGbX I-Trac 78227
Technical Datasheet
19 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $10.910 |
| 5+ | $10.170 |
| 10+ | $9.430 |
| 25+ | $8.910 |
| 50+ | $8.540 |
| 100+ | $8.180 |
Price for:Each
Minimum: 1
Multiple: 1
$10.91
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX
Manufacturer Part No78227-1001
Newark Part No.33AH5638
Product RangeGbX I-Trac 78227
Technical Datasheet
Product RangeGbX I-Trac 78227
No. of Contacts4Contacts
Pitch Spacing-
Contact Termination TypePress Fit
No. of Rows2Rows
Row Pitch2mm
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
GbX I-Trac 78227
Pitch Spacing
-
Contact Termination Type
Press Fit
Row Pitch
2mm
Contact Plating
Gold Plated Contacts
No. of Contacts
4Contacts
Gender
Receptacle
No. of Rows
2Rows
Contact Material
Copper Alloy
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate