Print Page
70 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
Quantity | Price |
---|---|
1+ | $11.690 |
5+ | $11.690 |
10+ | $11.690 |
25+ | $11.690 |
50+ | $11.690 |
100+ | $11.690 |
250+ | $11.690 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$11.69
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX
Manufacturer Part No78757-0001
Newark Part No.03AH4199
Product Range78757
Technical Datasheet
No. of Contacts68Contacts
Connector TypeSFF
Contact Termination TypeSurface Mount
Product Range78757
Connector MountingPCB Mount
Contact PlatingGold Plated Contacts
Contact MaterialCopper Alloy
SVHCNo SVHC (21-Jan-2025)
Alternatives for 78757-0001
1 Product Found
Technical Specifications
No. of Contacts
68Contacts
Connector Type
SFF
Product Range
78757
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (21-Jan-2025)
Gender
Receptacle
Contact Termination Type
Surface Mount
Connector Mounting
PCB Mount
Contact Material
Copper Alloy
Technical Docs (3)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate