Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No79758-0010
Newark Part No.77Y8423
Product RangeMicro-Fit 3.0 79758 Series
Technical Datasheet
5,565 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $1.020 |
10+ | $0.864 |
25+ | $0.810 |
50+ | $0.771 |
100+ | $0.688 |
250+ | $0.641 |
500+ | $0.619 |
1000+ | $0.585 |
Price for:Each
Minimum: 1
Multiple: 1
$1.02
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX
Manufacturer Part No79758-0010
Newark Part No.77Y8423
Product RangeMicro-Fit 3.0 79758 Series
Technical Datasheet
Connector to ConnectorMicro-Fit Crimp Terminal Socket to Micro-Fit Crimp Terminal Socket
Cable Length - Imperial11.8"
Cable Length - Metric300mm
Product RangeMicro-Fit 3.0 79758 Series
Jacket ColorBlack
Technical Specifications
Connector to Connector
Micro-Fit Crimp Terminal Socket to Micro-Fit Crimp Terminal Socket
Cable Length - Metric
300mm
Jacket Color
Black
Cable Length - Imperial
11.8"
Product Range
Micro-Fit 3.0 79758 Series
SVHC
No SVHC (17-Jan-2023)
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate