Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No79925-0006
Newark Part No.07J2510
Also Known AsGTIN UPC EAN: 822348219230
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Product Information
ManufacturerMOLEX
Manufacturer Part No79925-0006
Newark Part No.07J2510
Also Known AsGTIN UPC EAN: 822348219230
Technical Datasheet
Connector Type ATriad Differential Pair 28 Position Plug
Connector Type BTriad Differential Pair 28 Position Plug
Cable Length - Imperial9.8ft
Cable Length - Metric3m
Jacket ColorBlack
Product Range-
SVHCTo Be Advised
Technical Specifications
Connector Type A
Triad Differential Pair 28 Position Plug
Cable Length - Imperial
9.8ft
Jacket Color
Black
SVHC
To Be Advised
Connector Type B
Triad Differential Pair 28 Position Plug
Cable Length - Metric
3m
Product Range
-
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
