Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No83421-9043
Newark Part No.93M7089
Also Known AsGTIN UPC EAN: 800756424705
Your Part Number
Technical Datasheet
74 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $42.420 |
| 5+ | $40.700 |
| 10+ | $38.980 |
| 25+ | $37.160 |
| 50+ | $36.390 |
| 100+ | $35.980 |
| 250+ | $35.310 |
Price for:Each
Minimum: 3
Multiple: 1
$127.26
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
83421-9043 is a 9 pin commercial micro-D female to pigtail cable assembly.
- Gold with tin plating
- 0.91m cable length
- Single Ended connector
Technical Specifications
Cable Length - Imperial
35.9"
Jacket Color
-
SVHC
No SVHC (27-Jun-2024)
Cable Length - Metric
910mm
Product Range
-
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability