Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No83422-9018
Newark Part No.24M9898
Product Range83422 Series
Also Known AsGTIN UPC EAN: 800756425375
Your Part Number
199 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $84.250 |
| 5+ | $82.410 |
| 10+ | $80.560 |
| 25+ | $79.740 |
| 50+ | $78.860 |
| 100+ | $70.700 |
| 250+ | $69.300 |
Price for:Each
Minimum: 1
Multiple: 1
$84.25
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No83422-9018
Newark Part No.24M9898
Product Range83422 Series
Also Known AsGTIN UPC EAN: 800756425375
Technical Datasheet
Connector Type AMicro-D Socket, 15 Way
Connector to ConnectorMicro-D Receptacle to Free End
Connector Type BFree End
No. of Positions15Positions
Cable Length - Imperial6ft
Cable Length - Metric1.83m
Jacket ColorBlack
Product Range83422 Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
- Rugged commercial design with a metal interface and grounding tabs
- Meets SSA industry standards
Technical Specifications
Connector Type A
Micro-D Socket, 15 Way
Connector Type B
Free End
Cable Length - Imperial
6ft
Jacket Color
Black
SVHC
No SVHC (25-Jun-2025)
Connector to Connector
Micro-D Receptacle to Free End
No. of Positions
15Positions
Cable Length - Metric
1.83m
Product Range
83422 Series
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
