Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No84700-0001
Newark Part No.49H6469
Product Range84700 Series
Also Known AsGTIN UPC EAN: 756054460405
Your Part Number
Technical Datasheet
71 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $41.04 |
| 5+ | $39.51 |
| 10+ | $37.95 |
| 25+ | $36.73 |
| 50+ | $36.43 |
| 100+ | $35.90 |
Price for:Each
Minimum: 1
Multiple: 1
$41.04
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No84700-0001
Newark Part No.49H6469
Product Range84700 Series
Also Known AsGTIN UPC EAN: 756054460405
Technical Datasheet
Connector TypeRJ45
In Line Connector ARJ45
In Line Connector BRJ45
Connector Type ARJ45
Connector Type BRJ45
Product Range84700 Series
Convert From GenderJack
Convert From Positions8Positions
Convert To GenderReceptacle
Convert To Positions8Positions
Contact MaterialPhosphor Bronze
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 84700-0001 from Molex is an 8 contact / 8 position inline male industrial receptacle.
- RJ45 connector type
- IP67 rating
- PCB mount
- PBT material
- Straight orientation
- Current rating of 1.5A
- Voltage rating of 125V
- External thread coupling
- Operating temperature range from -20°C to 80°C
- Use with 84700-0003 dust cover
Technical Specifications
Connector Type
RJ45
In Line Connector B
RJ45
Connector Type B
RJ45
Convert From Gender
Jack
Convert To Gender
Receptacle
Contact Material
Phosphor Bronze
In Line Connector A
RJ45
Connector Type A
RJ45
Product Range
84700 Series
Convert From Positions
8Positions
Convert To Positions
8Positions
SVHC
No SVHC (25-Jun-2025)
Alternatives for 84700-0001
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability