Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No87340-1024
Newark Part No.12M6065
Product RangeMilli-Grid 87340 Series
Also Known AsGTIN UPC EAN: 822348473151
Your Part Number
13,288 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 50+ | $1.970 |
| 100+ | $1.890 |
| 250+ | $1.780 |
| 500+ | $1.690 |
| 1000+ | $1.580 |
Price for:Each
Minimum: 50
Multiple: 1
$98.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No87340-1024
Newark Part No.12M6065
Product RangeMilli-Grid 87340 Series
Also Known AsGTIN UPC EAN: 822348473151
Technical Datasheet
Connector SystemsSignal
Pitch Spacing2mm
No. of Rows2Rows
Product RangeMilli-Grid 87340 Series
No. of Contacts10Contacts
Contact Termination TypeSurface Mount Straight
Connector MountingSurface Mount
Contact MaterialPhosphor Bronze
Contact PlatingGold Plated Contacts
SVHCNo SVHC (04-Feb-2026)
Product Overview
Milli-Grid Connectors are high-density connector system based on a 2mm x 2mm grid pattern. They offer complete design flexibility for wire to board and board to board applications.
- Dual beam contact and early entry terminal design
- Shrouded and unshrouded style header
- Centre polarization key and centre polarization slot prevents mismating
- Locking ramps provide strong retention force to header
- Locking windows ensure firm locking to receptacle
Applications
Automotive, Consumer Electronics, Telecommunications
Technical Specifications
Connector Systems
Signal
No. of Rows
2Rows
Product Range
Milli-Grid 87340 Series
Contact Termination Type
Surface Mount Straight
Contact Material
Phosphor Bronze
SVHC
No SVHC (04-Feb-2026)
Pitch Spacing
2mm
Gender
Receptacle
No. of Contacts
10Contacts
Connector Mounting
Surface Mount
Contact Plating
Gold Plated Contacts
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
