Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No87437-0873
Newark Part No.37AC1353
Product RangePico-SPOX 87437
Also Known AsGTIN UPC EAN: 822350906364
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 24 week(s)
| Quantity | Price |
|---|---|
| 1+ | $1.130 |
| 10+ | $0.972 |
| 25+ | $0.971 |
| 50+ | $0.907 |
| 100+ | $0.842 |
| 250+ | $0.780 |
| 500+ | $0.717 |
| 1000+ | $0.620 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$1.13
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX
Manufacturer Part No87437-0873
Newark Part No.37AC1353
Product RangePico-SPOX 87437
Also Known AsGTIN UPC EAN: 822350906364
Technical Datasheet
Connector SystemsSignal
Pitch Spacing1.5mm
No. of Rows1Rows
No. of Contacts8Contacts
Contact Termination TypeSurface Mount Straight
Product RangePico-SPOX 87437
Connector ShroudShrouded
Contact MaterialBrass
Contact PlatingTin Plated Contacts
Connector TypePCB Header
SVHCNo SVHC (25-Jun-2025)
Product Overview
Pico-SPOX Wire to Board Connectors provides electrical and mechanical reliability in a high-temperature design that meets industry requirements.
- Friction lock for secure mating retention
- Polarization keys prevents mis-mating during assembly
- SMT-type plug header
- Saves 30% space compared with 2.00mm wire-to-board connector system
Technical Specifications
Connector Systems
Signal
No. of Rows
1Rows
Contact Termination Type
Surface Mount Straight
Connector Shroud
Shrouded
Contact Plating
Tin Plated Contacts
SVHC
No SVHC (25-Jun-2025)
Pitch Spacing
1.5mm
No. of Contacts
8Contacts
Product Range
Pico-SPOX 87437
Contact Material
Brass
Connector Type
PCB Header
Technical Docs (2)
Alternatives for 87437-0873
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate