Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No87438-0343
Newark Part No.67X3447
Product RangePico-SPOX 87438
Also Known AsGTIN UPC EAN: 822348438891
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Quantity | Price |
---|---|
1000+ | $0.373 |
2000+ | $0.366 |
4000+ | $0.357 |
6000+ | $0.348 |
10000+ | $0.339 |
Price for:Each (Supplied on Full Reel)
Minimum: 1000
Multiple: 1000
$373.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX
Manufacturer Part No87438-0343
Newark Part No.67X3447
Product RangePico-SPOX 87438
Also Known AsGTIN UPC EAN: 822348438891
Technical Datasheet
Connector SystemsSignal
Pitch Spacing1.5mm
No. of Rows1Rows
No. of Contacts3Contacts
Contact Termination TypeSurface Mount Right Angle
Product RangePico-SPOX 87438
Connector ShroudShrouded
Contact MaterialBrass
Contact PlatingTin Plated Contacts
Connector TypePCB Header
Product Overview
- Box-style contact
- Friction lock
- Straight and Right Angle headers
- Polarizing features
Technical Specifications
Connector Systems
Signal
No. of Rows
1Rows
Contact Termination Type
Surface Mount Right Angle
Connector Shroud
Shrouded
Contact Plating
Tin Plated Contacts
SVHC
No SVHC (21-Jan-2025)
Pitch Spacing
1.5mm
No. of Contacts
3Contacts
Product Range
Pico-SPOX 87438
Contact Material
Brass
Connector Type
PCB Header
Alternatives for 87438-0343
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate