Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No87439-0500
Newark Part No.09J7514
Product RangePico-SPOX 87439 Series
Technical Datasheet
34,219 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1000+ | $0.112 |
Price for:Each
Minimum: 1450
Multiple: 1
$162.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX
Manufacturer Part No87439-0500
Newark Part No.09J7514
Product RangePico-SPOX 87439 Series
Technical Datasheet
Product RangePico-SPOX 87439 Series
No. of Positions5Positions
Pitch Spacing1.5mm
For Use WithMolex Pico-SPOX 87421 Series Socket Crimp Terminals
SVHCNo SVHC (27-Jun-2024)
Product Overview
- Box-style contact
- Friction lock
- Straight and Right Angle headers
- Polarizing features
Technical Specifications
Product Range
Pico-SPOX 87439 Series
No. of Positions
5Positions
For Use With
Molex Pico-SPOX 87421 Series Socket Crimp Terminals
Gender
Receptacle
Pitch Spacing
1.5mm
SVHC
No SVHC (27-Jun-2024)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate