Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No87569-1020
Newark Part No.94M1218
Product RangeMilli-Grid 87569 Series
Technical Datasheet
5,910 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 500+ | $0.206 |
| 1000+ | $0.203 |
Price for:Each
Minimum: 550
Multiple: 1
$113.30
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX
Manufacturer Part No87569-1020
Newark Part No.94M1218
Product RangeMilli-Grid 87569 Series
Technical Datasheet
Accessory TypeStrain Relief
For Use WithMolex 20 Position Dual Row IDT Receptacles
No. of Positions20Positions
Strain Relief MaterialThermoplastic
Product RangeMilli-Grid 87569 Series
SVHCNo SVHC (14-Jun-2023)
Technical Specifications
Accessory Type
Strain Relief
No. of Positions
20Positions
Product Range
Milli-Grid 87569 Series
For Use With
Molex 20 Position Dual Row IDT Receptacles
Strain Relief Material
Thermoplastic
SVHC
No SVHC (14-Jun-2023)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate