New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Connectors
                      3. Memory & SIM Card Connectors
                      Print Page

                      87782-3003

                      Memory Card Connector, Mini DIMM, Latched, 244 Contacts, Copper Alloy, Gold Plated Contacts

                      MOLEX 87782-3003
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerMOLEX
                      Manufacturer Part No87782-3003
                      Newark Part No.78AC2819
                      Product Range87782 Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      285 In Stock
                      Delivery in 2-3 Business days(Supplier Direct Ship)
                      Order before 8pm EST Standard Shipping
                      QuantityPrice
                      1+$19.750
                      5+$18.530
                      10+$17.310
                      25+$16.710
                      50+$16.410
                      100+$16.170
                      250+$16.010
                      Price for:Each
                      Minimum: 4
                      Multiple: 1
                      $79.00
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerMOLEX
                      Manufacturer Part No87782-3003
                      Newark Part No.78AC2819
                      Product Range87782 Series
                      Technical Datasheet

                      Data Sheet

                      Product Range87782 Series
                      Memory / Card TypeMini DIMM
                      Connector TypeMINI DIMM Socket
                      Insert & Eject MechanismLatched
                      No. of Contacts244Contacts
                      Contact MaterialCopper Alloy
                      Contact PlatingGold Plated Contacts
                      SVHCNo SVHC (27-Jun-2024)

                      Product Overview

                      miniDIMM DDR2 socket designed to accept DDR-2 miniDIMM memory modules (MO-244 -244 pin). pin). The miniDIMM is especially useful in applications where multiple memory modules are required. Typical applications include 1U and 2U servers, blade servers, high-end computers, telecom switches and routers, networking, RAID storage and PCI/PCIe cards.

                      • Small pitch of 0.6mm permits maximum utilization of space available on the PCB
                      • Small form factor allows DIMM to fit into slim enclosures
                      • Vertical surface mount technology
                      • Solder tabs at both ends and centre of housing
                      • Robust dual latches provide excellent module retention and easy ejection of module
                      • Polarization Keys assure correct module orientation

                      Technical Specifications

                      Product Range

                      87782 Series

                      Connector Type

                      MINI DIMM Socket

                      No. of Contacts

                      244Contacts

                      Contact Plating

                      Gold Plated Contacts

                      Memory / Card Type

                      Mini DIMM

                      Insert & Eject Mechanism

                      Latched

                      Contact Material

                      Copper Alloy

                      SVHC

                      No SVHC (27-Jun-2024)

                      Technical Docs (4)

                      Product Change Notice EN

                      Technical Data Sheet EN

                      CAD Multiple Formats EN

                      3D Product Image EN

                      Associated Products

                      1 Product Found

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (27-Jun-2024)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.