Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No87918-0301
Newark Part No.98P0429
Product Range87918 Series
Also Known AsGTIN UPC EAN: 883906425876
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Quantity | Price |
---|---|
250+ | $18.980 |
Price for:Each
Minimum: 480
Multiple: 120
$9,110.40
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX
Manufacturer Part No87918-0301
Newark Part No.98P0429
Product Range87918 Series
Also Known AsGTIN UPC EAN: 883906425876
Technical Datasheet
Product Range87918 Series
Insert & Eject MechanismLatched
Connector TypeMINI DIMM Socket
Memory / Card TypeMini DIMM
No. of Contacts244Contacts
Contact MaterialCopper Alloy
SVHCNo SVHC (16-Jul-2019)
Technical Specifications
Product Range
87918 Series
Connector Type
MINI DIMM Socket
No. of Contacts
244Contacts
SVHC
No SVHC (16-Jul-2019)
Insert & Eject Mechanism
Latched
Memory / Card Type
Mini DIMM
Contact Material
Copper Alloy
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate