Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No88732-8602
Newark Part No.05M3029
Product Range88740 Series
Also Known AsGTIN UPC EAN: 800756208954
Technical Datasheet
480 In Stock
Need more?
56 Delivery in 1-3 Business Days(US stock)
424 Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST Standard Shipping
Quantity | Price |
---|---|
1+ | $5.680 |
5+ | $5.570 |
10+ | $5.480 |
25+ | $5.370 |
50+ | $5.280 |
100+ | $5.200 |
250+ | $5.120 |
Price for:Each
Minimum: 1
Multiple: 1
$5.68
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX
Manufacturer Part No88732-8602
Newark Part No.05M3029
Product Range88740 Series
Also Known AsGTIN UPC EAN: 800756208954
Technical Datasheet
Connector to ConnectorType A Plug to Mini Type B Plug
Connector AUSB Type A Plug
Connector BMini USB Type B Plug
Cable Length - Metric1m
Cable Length - Imperial3.3ft
USB StandardUSB 2.0
Jacket ColorBlack
Electronic Marking-
Product Range88740 Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
- Metal shielding on all sides
- Grounding fingers
- Bevelled metal pins
- Small footprint
- Detent lock
- 5,000 mating cycles
Technical Specifications
Connector to Connector
Type A Plug to Mini Type B Plug
Connector B
Mini USB Type B Plug
Cable Length - Imperial
3.3ft
Jacket Color
Black
Product Range
88740 Series
Connector A
USB Type A Plug
Cable Length - Metric
1m
USB Standard
USB 2.0
Electronic Marking
-
SVHC
No SVHC (21-Jan-2025)
Associated Products
6 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate