New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Cable, Wire & Cable Assemblies
                      3. Cable Assemblies
                      4. USB / Lightning Cables
                      Print Page

                      88732-8702

                      USB Cable, USB Type A Plug, Mini USB Type B Plug, 1.5 m, 4.9 ft, USB 2.0, Black

                      Date/Lot Code

                      MOLEX 88732-8702
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerMOLEX
                      Manufacturer Part No88732-8702
                      Newark Part No.94M2278
                      Product Range88740 Series
                      Also Known AsGTIN UPC EAN: 800756208404
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      105 In Stock

                      Need more?

                      Same day shipping
                      Order before 9pm EST standard shipping
                      Available in quantity shown
                      QuantityPrice
                      1+$3.110
                      10+$2.790
                      25+$2.690
                      50+$2.630
                      100+$2.510
                      250+$2.390
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $3.11
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerMOLEX
                      Manufacturer Part No88732-8702
                      Newark Part No.94M2278
                      Product Range88740 Series
                      Also Known AsGTIN UPC EAN: 800756208404
                      Technical Datasheet

                      Data Sheet

                      Connector to ConnectorType A Plug to Mini Type B Plug
                      Connector AUSB Type A Plug
                      Connector BMini USB Type B Plug
                      Cable Length - Metric1.5m
                      Cable Length - Imperial4.9ft
                      USB StandardUSB 2.0
                      Jacket ColorBlack
                      Electronic Marking-
                      Product Range88740 Series
                      SVHCNo SVHC (27-Jun-2024)

                      Technical Specifications

                      Connector to Connector

                      Type A Plug to Mini Type B Plug

                      Connector B

                      Mini USB Type B Plug

                      Cable Length - Imperial

                      4.9ft

                      Jacket Color

                      Black

                      Product Range

                      88740 Series

                      Connector A

                      USB Type A Plug

                      Cable Length - Metric

                      1.5m

                      USB Standard

                      USB 2.0

                      Electronic Marking

                      -

                      SVHC

                      No SVHC (27-Jun-2024)

                      Technical Docs (4)

                      Technical Data Sheet EN

                      Product Change Notice EN

                      Drawing EN

                      EOL Notices EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (27-Jun-2024)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Product traceability

                      Date/Lot Code

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.