Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No88732-9200
Newark Part No.01J2381
Also Known AsGTIN UPC EAN: 800753679689
Your Part Number
16,341 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
| Quantity | Price | Promotional price |
|---|---|---|
| 25+ | $4.220 | $2.840 |
| 50+ | $4.140 | $2.840 |
| 100+ | $3.940 | $2.840 |
| 250+ | $3.770 | $2.840 |
| 500+ | $3.760 | $2.840 |
| 1000+ | $3.740 | $2.840 |
Price for:Each
Minimum: 25
Multiple: 1
$71.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No88732-9200
Newark Part No.01J2381
Also Known AsGTIN UPC EAN: 800753679689
Technical Datasheet
Connector AUSB Type A Plug
Connector to ConnectorType A Plug to Type B Plug
Connector BUSB Type B Plug
Cable Length - Metric2.09m
Cable Length - Imperial6.9ft
USB StandardUSB 1.1
Jacket ColorWhite
Electronic Marking-
Product Range-
SVHCNo SVHC (27-Jun-2024)
Product Overview
- Metal shielding on all sides
- Grounding fingers
- Bevelled metal pins
- Small footprint
- Detent lock
- 5,000 mating cycles
- Keying feature
- Halogen-free receptacles
- Simple edge-contact beam geometry of connector shell
- Over-mode process, pick and place area on connector shell used for receptacles
Technical Specifications
Connector A
USB Type A Plug
Connector B
USB Type B Plug
Cable Length - Imperial
6.9ft
Jacket Color
White
Product Range
-
Connector to Connector
Type A Plug to Type B Plug
Cable Length - Metric
2.09m
USB Standard
USB 1.1
Electronic Marking
-
SVHC
No SVHC (27-Jun-2024)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
