Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No88732-9220
Newark Part No.94M2291
Also Known AsGTIN UPC EAN: 800756109893
Your Part Number
Technical Datasheet
1,833 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $2.61 |
Price for:Each
Minimum: 31
Multiple: 1
$80.91
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No88732-9220
Newark Part No.94M2291
Also Known AsGTIN UPC EAN: 800756109893
Technical Datasheet
Connector to ConnectorType A Plug to Type B Plug
Connector AUSB Type A Plug
Cable Length - Metric2.09m
Connector BUSB Type B Plug
Cable Length - Imperial6.9ft
USB StandardUSB 2.0
Jacket ColorWhite
Electronic Marking-
Product Range-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Connector to Connector
Type A Plug to Type B Plug
Cable Length - Metric
2.09m
Cable Length - Imperial
6.9ft
Jacket Color
White
Product Range
-
Connector A
USB Type A Plug
Connector B
USB Type B Plug
USB Standard
USB 2.0
Electronic Marking
-
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate