Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No88768-9830
Newark Part No.25M5766
Also Known AsGTIN UPC EAN: 756054858462
Technical Datasheet
97 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
Quantity | Price |
---|---|
5+ | $20.510 |
10+ | $20.050 |
25+ | $19.680 |
50+ | $19.320 |
100+ | $19.050 |
Price for:Each
Minimum: 6
Multiple: 1
$123.06
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
Product Overview
- Compact and user-friendly design
- 5 Gbps
- HDMI to DVI cables
- Mounting flange
- Triad signal layout
- Triad signal layout
Technical Specifications
Connector Type A
HDMI Plug
Cable Length - Imperial
16ft
Jacket Color
Natural
SVHC
No SVHC (21-Jan-2025)
Connector Type B
HDMI Plug
Cable Length - Metric
5m
Product Range
-
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate