Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No89761-1760
Newark Part No.35M2393
Product Range89761 Series
Your Part Number
44 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $20.080 |
| 5+ | $18.370 |
| 10+ | $16.670 |
| 25+ | $16.040 |
| 50+ | $15.670 |
| 100+ | $14.450 |
| 250+ | $13.680 |
Price for:Each
Minimum: 1
Multiple: 1
$20.08
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No89761-1760
Newark Part No.35M2393
Product Range89761 Series
Technical Datasheet
Cable Length - Imperial5.9"
Connector to ConnectorSSMCX Plug to SSMCX Plug
Cable Length - Metric150mm
Coaxial Cable Type1.32mm
Connector Type ASSMCX Straight Plug
Connector Type BSSMCX Straight Plug
Impedance50ohm
Jacket ColorBlack
Product Range89761 Series
SVHCLead (14-Jun-2023)
Technical Specifications
Cable Length - Imperial
5.9"
Cable Length - Metric
150mm
Connector Type A
SSMCX Straight Plug
Impedance
50ohm
Product Range
89761 Series
Connector to Connector
SSMCX Plug to SSMCX Plug
Coaxial Cable Type
1.32mm
Connector Type B
SSMCX Straight Plug
Jacket Color
Black
SVHC
Lead (14-Jun-2023)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
