Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No89762-6340
Newark Part No.69AH5364
Product Range89762 Series
Technical Datasheet
249 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $17.600 |
| 5+ | $17.250 |
| 10+ | $16.900 |
| 25+ | $15.790 |
| 50+ | $15.040 |
| 100+ | $13.940 |
| 250+ | $12.860 |
Price for:Each
Minimum: 1
Multiple: 1
$17.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No89762-6340
Newark Part No.69AH5364
Product Range89762 Series
Technical Datasheet
Connector to ConnectorMCRF Plug to SMB Jack
Coaxial Cable Type1.32mm
Impedance50ohm
Cable Length - Imperial4.72"
Cable Length - Metric120mm
Jacket ColorGrey
Product Range89762 Series
SVHCTo Be Advised
Technical Specifications
Connector to Connector
MCRF Plug to SMB Jack
Impedance
50ohm
Cable Length - Metric
120mm
Product Range
89762 Series
Coaxial Cable Type
1.32mm
Cable Length - Imperial
4.72"
Jacket Color
Grey
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate