New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Connectors
                      3. I/O Connectors
                      Print Page

                      90584-1314

                      I/O Connector, 14 Contacts, Receptacle, Wire to Board, IDC / IDT, 90584 Series, Cable Mount

                      MOLEX 90584-1314
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerMOLEX
                      Manufacturer Part No90584-1314
                      Newark Part No.25M6024
                      Product Range90584 Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      244,551 In Stock
                      Delivery in 2-3 Business days(Supplier Direct Ship)
                      Order before 8pm EST Standard Shipping
                      QuantityPrice
                      50+$1.340
                      100+$1.310
                      250+$1.260
                      500+$1.230
                      1000+$1.200
                      Price for:Each
                      Minimum: 75
                      Multiple: 1
                      $100.50
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerMOLEX
                      Manufacturer Part No90584-1314
                      Newark Part No.25M6024
                      Product Range90584 Series
                      Technical Datasheet

                      Data Sheet

                      No. of Contacts14Contacts
                      GenderReceptacle(View Associated Connectors)
                      Connector TypeWire to Board
                      Contact Termination TypeIDC / IDT
                      Product Range90584 Series
                      Connector MountingCable Mount
                      Contact PlatingTin Plated Contacts
                      Contact MaterialPhosphor Bronze
                      SVHCNo SVHC (27-Jun-2024)

                      Technical Specifications

                      No. of Contacts

                      14Contacts

                      Connector Type

                      Wire to Board

                      Product Range

                      90584 Series

                      Contact Plating

                      Tin Plated Contacts

                      SVHC

                      No SVHC (27-Jun-2024)

                      Gender

                      Receptacle

                      Contact Termination Type

                      IDC / IDT

                      Connector Mounting

                      Cable Mount

                      Contact Material

                      Phosphor Bronze

                      Technical Docs (5)

                      CAD CadSoft_EAGLE EN

                      3D Product Image EN

                      Product Change Notice EN

                      Technical Data Sheet EN

                      Drawing EN

                      Associated Products

                      1 Product Found

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (27-Jun-2024)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.