Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No92315-1020
Newark Part No.07AH5381
Product RangePicoflex 92315 Series
Technical Datasheet
255 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $4.350 |
10+ | $3.960 |
25+ | $3.760 |
50+ | $3.680 |
100+ | $3.500 |
250+ | $3.080 |
500+ | $2.990 |
1000+ | $2.570 |
Price for:Each
Minimum: 1
Multiple: 1
$4.35
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX
Manufacturer Part No92315-1020
Newark Part No.07AH5381
Product RangePicoflex 92315 Series
Technical Datasheet
Connector to ConnectorPicoflex PF-50 IDT Receptacle to-Picoflex PF-50 IDT Receptacle
No. of Positions10Positions
Cable Length - Imperial7.9"
Cable Length - Metric200mm
Connector Pitch1.27mm
Product RangePicoflex 92315 Series
Cable Assembly Type-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Connector to Connector
Picoflex PF-50 IDT Receptacle to-Picoflex PF-50 IDT Receptacle
Cable Length - Imperial
7.9"
Connector Pitch
1.27mm
Cable Assembly Type
-
No. of Positions
10Positions
Cable Length - Metric
200mm
Product Range
Picoflex 92315 Series
SVHC
No SVHC (21-Jan-2025)
Technical Docs (3)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate