Print Page
Available to Order
Manufacturer Standard Lead Time: 35 week(s)
| Quantity | Price |
|---|---|
| 1+ | $4.230 |
| 10+ | $3.850 |
| 25+ | $3.750 |
| 50+ | $3.660 |
| 100+ | $3.580 |
| 250+ | $3.420 |
| 500+ | $3.020 |
| 1000+ | $2.930 |
Price for:Each
Minimum: 1
Multiple: 1
$4.23
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX
Manufacturer Part No93601-0633
Newark Part No.72AC7819
Product Range93601
Technical Datasheet
Heavy Duty Connector TypeHood, Top Entry
Connector Body MaterialNylon (Polyamide) Body
Locking Type1 Lever
Rectangular Shell Size3A
For Use WithMolex Size 3A S-A, S-D & S-Q Inserts
Product Range93601
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Heavy Duty Connector Type
Hood, Top Entry
Locking Type
1 Lever
For Use With
Molex Size 3A S-A, S-D & S-Q Inserts
SVHC
No SVHC (23-Jan-2024)
Connector Body Material
Nylon (Polyamide) Body
Rectangular Shell Size
3A
Product Range
93601
Technical Docs (3)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate