Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No98267-0321
Newark Part No.99K1331
Product RangePremo-Flex 98267 Series
Also Known AsGTIN UPC EAN: 756054773222
Technical Datasheet
435 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.820 |
| 10+ | $2.460 |
| 25+ | $2.190 |
| 50+ | $2.150 |
| 100+ | $2.090 |
| 250+ | $2.050 |
| 500+ | $2.020 |
Price for:Each
Minimum: 1
Multiple: 1
$2.82
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX
Manufacturer Part No98267-0321
Newark Part No.99K1331
Product RangePremo-Flex 98267 Series
Also Known AsGTIN UPC EAN: 756054773222
Technical Datasheet
No. of Conductors16Conductor
Pitch Spacing1mm
Contact OrientationSame Sided Contacts
Cable Length - Imperial6"
Cable Length - Metric152mm
Jacket ColorWhite
Product RangePremo-Flex 98267 Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
- Contact area can be configured on the same or opposite sides of the flexible cable jumper
- Rated up to +105°C
- Simple assembly process
- Ultra-thin, ultra-flexible 0.12mm FFC jumper
- 0.30mm pitch etched polyimide jumpers in cable termination thickness of 0.12mm
Applications
Automotive, Commercial Vehicle, Consumer Electronics, Defence, Military & Aerospace, Industrial, Medical
Technical Specifications
No. of Conductors
16Conductor
Contact Orientation
Same Sided Contacts
Cable Length - Metric
152mm
Product Range
Premo-Flex 98267 Series
Pitch Spacing
1mm
Cable Length - Imperial
6"
Jacket Color
White
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate