Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part NoBRA2180
Newark Part No.51B1445
Product RangeInsulKrimp 19038 Series
Also Known AsBRA-2180, 19038-0004, 190380004
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 250+ | $0.272 |
| 500+ | $0.268 |
| 1000+ | $0.265 |
Price for:Each
Minimum: 400
Multiple: 1
$108.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part NoBRA2180
Newark Part No.51B1445
Product RangeInsulKrimp 19038 Series
Also Known AsBRA-2180, 19038-0004, 190380004
Technical Datasheet
Product RangeInsulKrimp 19038 Series
Wire Size (AWG)22AWG to 18AWG
Wire Size AWG Min22AWG
Wire Size AWG Max18AWG
Conductor Area CSA1.3mm²
Terminal TypeFemale Bullet
Insulator ColourRed
Insulator Material-
Terminal MaterialBrass
Bullet Diameter4.57mm
SVHCNo SVHC (15-Jan-2019)
Product Overview
Snap Plugs and Receptacles are insulated or non-insulated “bullet” connectors allow easy field installation and replacement of system components.
- Designed to SAE J928 standard
- Industry standard pin diameters (.156" and .180")
- Pin and socket multi-mateable system
Applications
Commercial Vehicle, Consumer Electronics
Technical Specifications
Product Range
InsulKrimp 19038 Series
Wire Size AWG Min
22AWG
Conductor Area CSA
1.3mm²
Insulator Colour
Red
Terminal Material
Brass
SVHC
No SVHC (15-Jan-2019)
Wire Size (AWG)
22AWG to 18AWG
Wire Size AWG Max
18AWG
Terminal Type
Female Bullet
Insulator Material
-
Bullet Diameter
4.57mm
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
