Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part NoE-359-58
Newark Part No.24C1716
Product RangeVersaKrimp 19193 Series
Also Known As19193-0241, GTIN UPC EAN: 800755050882
Technical Datasheet
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1000+ | $1.650 |
Price for:Each
Minimum: 1000
Multiple: 1
$1,650.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part NoE-359-58
Newark Part No.24C1716
Product RangeVersaKrimp 19193 Series
Also Known As19193-0241, GTIN UPC EAN: 800755050882
Technical Datasheet
Stud Size - MetricM16
Stud Size - Imperial5/8"
Stud Size - Imperial5/8"
Wire Size AWG Max6AWG
Conductor Area CSA16mm²
Product RangeVersaKrimp 19193 Series
Insulator Colour-
Insulator MaterialUninsulated
SVHCTo Be Advised
Product Overview
VersaKrimp Terminals and Splices are designed for crimps up to 600MCM without needing special orientation in the crimp tooling. Versakrimp barrel is tough and versatile design to crimp from any direction.
- Silver, brazed-seam terminal barrel design
- Funnel-barrel entry terminal design
- Used for difficult to crimp solid and stranded wires
- Serrations inside crimp barrel
- Tin plating prevents corrosion
Applications
Automotive, Commercial Vehicle, Industrial
Technical Specifications
Stud Size - Metric
M16
Stud Size - Imperial
5/8"
Conductor Area CSA
16mm²
Insulator Colour
-
SVHC
To Be Advised
Stud Size - Imperial
5/8"
Wire Size AWG Max
6AWG
Product Range
VersaKrimp 19193 Series
Insulator Material
Uninsulated
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate