Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLVENO
Manufacturer Part NoSP6014C100000
Newark Part No.69AK5115
Product RangeSP6 Series
Technical Datasheet
12 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.230 |
| 100+ | $1.820 |
| 250+ | $1.660 |
| 500+ | $1.550 |
| 1000+ | $1.440 |
Price for:Each
Minimum: 1
Multiple: 1
$2.23
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLVENO
Manufacturer Part NoSP6014C100000
Newark Part No.69AK5115
Product RangeSP6 Series
Technical Datasheet
Product RangeSP6 Series
Panel Cutout Diameter25mm
Contact ConfigurationSPST
Switch OperationOff-(On)
Pushbutton Actuator StyleRound Raised
Actuator / Cap Colour-
Contact Current AC Max16A
Contact Voltage VAC250V
Contact Current DC Max-
Contact Voltage VDC-
IP Rating-
IP Rating-
Switch MountingPanel Mount
Switch TerminalsQuick Connect
Illumination Color-
Panel Cutout (H x W)-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
SP6 Series
Contact Configuration
SPST
Pushbutton Actuator Style
Round Raised
Contact Current AC Max
16A
Contact Current DC Max
-
IP Rating
-
Switch Mounting
Panel Mount
Illumination Color
-
SVHC
No SVHC (21-Jan-2025)
Panel Cutout Diameter
25mm
Switch Operation
Off-(On)
Actuator / Cap Colour
-
Contact Voltage VAC
250V
Contact Voltage VDC
-
IP Rating
-
Switch Terminals
Quick Connect
Panel Cutout (H x W)
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate