Need more?
Quantity | Price |
---|---|
1+ | $25.400 |
25+ | $23.480 |
50+ | $21.940 |
100+ | $19.660 |
250+ | $18.850 |
Product Overview
MOLYKOTE 4, 100G is a MOLYKOTE® 4 electrical insulating compound. It is a silicone-based compound with a semi-flowable consistency that exhibits excellent dielectric strength and electrical insulating properties. A moisture-proof seal for transportation and industrial applications, including ignition systems, sealed electrical connectors, disconnect junctions and terminals where a semi-flowable consistency material is appropriate. Used as a seal and lubricant for cable connectors, battery terminals, rubber seals, switches, and rubber and plastic O-rings and as an assembly lubricant for various metal-on-plastic and metal-on-rubber combinations.
- NLGI grade 2-3, translucent white color
- Supplied in a 100g tube
- Good adhesion to most dry materials, including metals, elastomers, polymers and ceramics
- Low volatility and evaporation
- Good moisture resistance and water repellency
- Good thermal oxidation stability
Notes
Not suitable for medical applications.
Technical Specifications
Grease
-
-
Tube
100g
No SVHC (16-Jan-2020)
Technical Docs (3)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate