Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOMENTIVE PERFORMANCE MATERIALS
Manufacturer Part NoRTV157 2.8OZ TUBE
Newark Part No.00Z649
Product RangeRTV157/9 Series
Also Known AsRTV157-85ML
Your Part Number
122 In Stock
Need more?
Same day shipping
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $61.540 |
| 10+ | $59.210 |
| 25+ | $57.280 |
Price for:Each
Minimum: 1
Multiple: 1
$61.54
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOMENTIVE PERFORMANCE MATERIALS
Manufacturer Part NoRTV157 2.8OZ TUBE
Newark Part No.00Z649
Product RangeRTV157/9 Series
Also Known AsRTV157-85ML
Technical Datasheet
Sealant TypeSilicone
Sealant Applications-
Dispensing MethodTube
Sealant ColorGrey
Volume2.8fl.oz (US)
Weight-
Product RangeRTV157/9 Series
SVHCTo Be Advised
Product Overview
The RTV157 2.8OZ TUBE is an one-component ready-to-use high strength silicone rubber Adhesive Sealant. It cures to tough resilient silicone rubber on exposure to atmospheric moisture at room temperature. The RTV157 sealant is paste consistency products which can be applied to horizontal, vertical and overhead surfaces in applications requiring high strength and temperature performance.
- High strength
- High temperature performance
- Low temperature flexibility
- Room temperature cure
- General primerless adhesion
- Excellent electrical insulation properties
- Excellent weatherability, ozone and chemical resistance
Applications
Industrial
Technical Specifications
Sealant Type
Silicone
Dispensing Method
Tube
Volume
2.8fl.oz (US)
Product Range
RTV157/9 Series
Sealant Applications
-
Sealant Color
Grey
Weight
-
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
