Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOMENTIVE PERFORMANCE MATERIALS
Manufacturer Part NoRTV162 2.8OZ TUBE
Newark Part No.00Z651
Product RangeRTV160 Series
Also Known AsRTV162-85ML
Technical Datasheet
10 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $48.260 |
5+ | $45.340 |
10+ | $43.540 |
25+ | $42.430 |
50+ | $39.050 |
Price for:Each
Minimum: 1
Multiple: 1
$48.26
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOMENTIVE PERFORMANCE MATERIALS
Manufacturer Part NoRTV162 2.8OZ TUBE
Newark Part No.00Z651
Product RangeRTV160 Series
Also Known AsRTV162-85ML
Technical Datasheet
Sealant TypeSilicone
Sealant ApplicationsElectronics
Dispensing MethodTube
Sealant ColorWhite
Volume2.8fl.oz (US)
Weight2.8oz
Product RangeRTV160 Series
SVHCTo Be Advised
Product Overview
The RTV162 2.8OZ TUBE is an one-component ready-to-use electronic grade Silicone Sealant, cures to a tough, resilient silicone rubber on exposure to atmospheric moisture at room temperature. These electronic-grade silicone adhesive sealants differ somewhat in physical properties including consistency.
- Non-corrosive to Electronic Metals, Including Copper and Brass
- Low Odour Cure, Releasing an Alcohol Vapour from Sealant Surface During Cure
- Retains elastomeric properties for long periods at temperature from -60°C (-75°F) to 205°C (400°F)
- One Component
- Cure at Room Temperature
- Excellent Electrical Insulation Properties
- Excellent Resistance to Moisture, Dust, Dirt, UV, Ozone and Chemicals
Applications
Defence, Military & Aerospace, Automotive, Industrial
Technical Specifications
Sealant Type
Silicone
Dispensing Method
Tube
Volume
2.8fl.oz (US)
Product Range
RTV160 Series
Sealant Applications
Electronics
Sealant Color
White
Weight
2.8oz
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability