Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMONOLITHIC POWER SYSTEMS (MPS)
Manufacturer Part NoEV173A-J-00A
Newark Part No.74AH0225
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 35 week(s)
| Quantity | Price |
|---|---|
| 1+ | $29.350 |
Price for:Each
Minimum: 1
Multiple: 1
$29.35
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMONOLITHIC POWER SYSTEMS (MPS)
Manufacturer Part NoEV173A-J-00A
Newark Part No.74AH0225
Technical Datasheet
Silicon ManufacturerMonolithic Power Systems
Silicon Core NumberMP173AGJ
Kit Application TypePower Management - Voltage Regulator
Application Sub TypeHV Buck Regulator
Kit ContentsEval Board MP173AGJ
Product Range-
SVHCNo SVHC (19-Jan-2021)
Product Overview
- Universal input, non-isolated off-line regulator evaluation board for TSOT23-5 package
- Demonstrates the capabilities of MP173A IC
- Primary-side non-isolated constant voltage (CV) control
- Less than 30mW no-load power consumption
- Up to 3W output power
- Good EMI performance
- Limited maximum frequency
- SCP, OCP, OTP, OLD and VCC UVLO protections
Notes
MPS part numbers ending in "-P" and "-Z" are the same parts. P & Z only indicates reel size.
Technical Specifications
Silicon Manufacturer
Monolithic Power Systems
Kit Application Type
Power Management - Voltage Regulator
Kit Contents
Eval Board MP173AGJ
SVHC
No SVHC (19-Jan-2021)
Silicon Core Number
MP173AGJ
Application Sub Type
HV Buck Regulator
Product Range
-
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
