
Need more?
| Quantity | Price |
|---|---|
| 1+ | $89.170 |
Product Information
Product Overview
Evaluation board for the MP6508GR bipolar stepper motor driver with dual, built-in full bridges consisting of N-channel power MOSFETs. The MP6508 operates from a 2.7V to 18V supply voltage range and can deliver output currents up to 1.2A per channel. The safety features include sink and source current limits implemented with external sensors, undervoltage lockout (UVLO) and thermal shutdown. An over-temperature output flag is available to indicate thermal shutdown. The board is a fully assembled and tested PCB. The input control signals for the MP6508 are applied through the connector or generated on the board. The board can drive a bipolar stepper motor with both full step and half-step mode. It also can drive two independent DC motors. Typical applications include POS printers, video security cameras, battery-powered devices and USB powered devices.
- Over-current and over-temperature indication
- Alternative input control signals (external or generated on board)
Notes
MPS part numbers ending in "-P" and "-Z" are the same parts. P & Z only indicates reel size.
Technical Specifications
Stepper Motor - Bipolar
Motor Driver
Evaluation Board MP6508GR
No SVHC (19-Jan-2021)
Monolithic Power Systems
MP6508GR
-
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
