New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Development Boards, Evaluation Tools
                      3. Power Management Development Kits
                      4. Power Management Development Kits - Motor Control Development Kits
                      Print Page

                      EV6619-Q-00A

                      Evaluation Board, MP6619GQ, H-Bridge Motor Driver, Power Management

                      MONOLITHIC POWER SYSTEMS (MPS) EV6619-Q-00A
                      MONOLITHIC POWER SYSTEMS (MPS) EV6619-Q-00A
                      MONOLITHIC POWER SYSTEMS (MPS) EV6619-Q-00A
                      MONOLITHIC POWER SYSTEMS (MPS) EV6619-Q-00A
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerMONOLITHIC POWER SYSTEMS (MPS)
                      Manufacturer Part NoEV6619-Q-00A
                      Newark Part No.68AJ1615
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      2 In Stock

                      Need more?

                      Delivery in 2-4 Business Days(UK stock)
                      Order before 9pm EST standard shipping
                      QuantityPrice
                      1+$77.230
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $77.23
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerMONOLITHIC POWER SYSTEMS (MPS)
                      Manufacturer Part NoEV6619-Q-00A
                      Newark Part No.68AJ1615
                      Technical Datasheet

                      Data Sheet

                      Application Sub TypeH-Bridge Motor Driver
                      Silicon ManufacturerMonolithic Power Systems
                      Kit Application TypePower Management
                      Silicon Core NumberMP6619GQ
                      Kit ContentsEval Board MP6619GQ
                      Product Range-
                      SVHCNo SVHC (19-Jan-2021)

                      Product Overview

                      EV6619-Q-00A is an evaluation board for the MP6619, an H-Bridge motor driver that operates from a supply voltage up to 28V and delivers a motor current up to 5A. The MP6619 has cycle-by-cycle current regulation and limiting. It is typically used to drive a brushed DC motor. Full protection features include overcurrent protection (OCP), overvoltage protection (OVP), overtemperature protection (OTP) and undervoltage lockout (UVLO). Typical applications includes brushed DC motors and solenoids/actuators.

                      • Wide 5.4V to 28V input voltage range
                      • 65mohm RDS(ON) for each MOSFET of H-Bridge
                      • 100% duty cycle operation of H-Bridge
                      • 1μA shutdown current
                      • IC is available in a QFN-19 (3mm x 3mm) package

                      Notes

                      MPS part numbers ending in "-P" and "-Z" are the same parts. P & Z only indicates reel size.

                      Technical Specifications

                      Application Sub Type

                      H-Bridge Motor Driver

                      Kit Application Type

                      Power Management

                      Kit Contents

                      Eval Board MP6619GQ

                      SVHC

                      No SVHC (19-Jan-2021)

                      Silicon Manufacturer

                      Monolithic Power Systems

                      Silicon Core Number

                      MP6619GQ

                      Product Range

                      -

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:Unknown
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (19-Jan-2021)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.