Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMONOLITHIC POWER SYSTEMS (MPS)
Manufacturer Part NoEV6919-S-00A
Newark Part No.82AH4527
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
| Quantity | Price |
|---|---|
| 1+ | $30.350 |
Price for:Each
Minimum: 1
Multiple: 1
$30.35
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMONOLITHIC POWER SYSTEMS (MPS)
Manufacturer Part NoEV6919-S-00A
Newark Part No.82AH4527
Technical Datasheet
Silicon ManufacturerMonolithic Power Systems
Silicon Core NumberMP6919
Kit Application TypePower Management
Application Sub TypeIdeal Diode Controller
Kit ContentsEval Board MP6919
Product Range-
SVHCNo SVHC (19-Jan-2021)
Product Overview
- Evaluation board for MP6919 CCM/DCM flyback ideal diode with Integrated 100V/13mohm MOSFET
- High efficiency synchronous rectification EV board
- Integrated 100V/13mohm MOSFET
- Wide output range down to 0V
- No need for auxiliary winding for high-side or low-side rectification
- Ringing detection prevents false turn-on during DCM operations
- Compatible with Energy Star
- Supports DCM, CCM and quasi-resonant operations
Notes
MPS part numbers ending in "-P" and "-Z" are the same parts. P & Z only indicates reel size.
Technical Specifications
Silicon Manufacturer
Monolithic Power Systems
Kit Application Type
Power Management
Kit Contents
Eval Board MP6919
SVHC
No SVHC (19-Jan-2021)
Silicon Core Number
MP6919
Application Sub Type
Ideal Diode Controller
Product Range
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate