Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMONOLITHIC POWER SYSTEMS (MPS)
Manufacturer Part NoEV8833-D-01B
Newark Part No.89AH0907
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
Quantity | Price |
---|---|
1+ | $37.380 |
Price for:Each
Minimum: 1
Multiple: 1
$37.38
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMONOLITHIC POWER SYSTEMS (MPS)
Manufacturer Part NoEV8833-D-01B
Newark Part No.89AH0907
Technical Datasheet
Silicon ManufacturerMonolithic Power Systems
Silicon Core NumberMP8833GD
Kit Application TypePower Management
Application Sub TypeThermoelectric Cooler Controller
Kit ContentsEvaluation Board MP8833GD
Product Range-
SVHCNo SVHC (19-Jan-2021)
Product Overview
1.5A thermoelectric cooler controller evaluation demo board based on MP8833 IC. The MP8833 is a monolithic thermoelectric cooler controller with built-in internal power MOSFETs. It achieves 1.5A continuous output current from a 2.7V-to-5.5V input voltage with TEC voltage range. The TEC voltage is linear controlled by an analogue voltage. Typical application include optical laser diode module, fibre communication network, require TEC device applications.
- 1% 2.5V REF accuracy
- Wide 2.7V to 5.5V operating input range
- Up to 1.5A TEC current
- TEC current monitor
- Default 1MHz switching frequency
- EN/SD for power sequencing
- External SYNC function
Notes
MPS part numbers ending in "-P" and "-Z" are the same parts. P & Z only indicates reel size.
Technical Specifications
Silicon Manufacturer
Monolithic Power Systems
Kit Application Type
Power Management
Kit Contents
Evaluation Board MP8833GD
SVHC
No SVHC (19-Jan-2021)
Silicon Core Number
MP8833GD
Application Sub Type
Thermoelectric Cooler Controller
Product Range
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate