Need more?
Quantity | Price |
---|---|
1+ | $37.380 |
Product Information
Product Overview
The EV8862-Q-00A is an evaluation board for MP8862, which is a synchronous, 4-switch, integrated buck-boost converter capable of regulating the output voltage from a 2.8V to 22V wide input voltage range with high efficiency. The integrated output voltage scaling and adjustable output current limit functions meet the USB power delivery (PD) requirement. The MP8862 uses constant-on-time (COT) control in buck mode and constant-off-time control in boost mode, providing fast load transient response and smooth buck-boost mode transient. The MP8862 provides auto PFM/PWM or forced PWM switching modes, programmable output constant current (CC) current limit, which supports flexible design for different applications. Full protection features include OCP, OVP, UP, programmable soft start and thermal shutdown. The MP8862 is available in a 16-pin QFN (3mmx3mm) package.
- 1V to 20.47V output voltage range (5V default) with 10mV resolution through I2C
- 2A output current or 4A input current
- Four low RDS(ON) internal buck power MOSFETs
- Adjustable accurate CC output current limit with internal sensing MOSFET via I2C
- 500KHz switching frequency
- One-time programmable (OTP) non-volatile memory
- I2C interface with ALT pin
- Four programmable I2C addresses
- EN shutdown discharge programmable
Notes
MPS part numbers ending in "-P" and "-Z" are the same parts. P & Z only indicates reel size.
Technical Specifications
Monolithic Power Systems
Power Management
Eval Board MP8862GQ-0000
-
MP8862GQ-0000
Synchronous Buck-Boost Converter
-
No SVHC (19-Jan-2021)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate