New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      KEYSIGHT TECHNOLOGIES
      OMEGA
      NI-EMERSON
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • DevKit HQ
        • eTechJournal
        • Artificial Intelligence
        • Internet of Things
        • Security & Surveillance
        • Healthcare
        • OEM Solutions
        • EV Charging
        • Transportation
        • Industrial Automation
        • Robotics
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Motor Control
        • Calculators & Charts
        • Engineering Glossary
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchase & Procurement
              • Stock management
                • Design
                  • Education
                    • Packaging Solutions
                      • Custom orders
                        • View All Services
                        • Technical Resources
                          • Back to Technical Resources
                          • DevKit HQ
                            • eTechJournal
                              • Artificial Intelligence
                                • Internet of Things
                                  • Security & Surveillance
                                    • Healthcare
                                      • OEM Solutions
                                        • EV Charging
                                          • Transportation
                                            • Industrial Automation
                                              • Robotics
                                                • Maintenance & Safety
                                                  • Wireless Technology
                                                    • Sensor Technology
                                                      • Power Management
                                                        • Motor Control
                                                          • Calculators & Charts
                                                            • Engineering Glossary
                                                              • View All Tech Resources
                                                              • Help
                                                                • Back to Help
                                                                • Contact Us
                                                                  • New To Newark
                                                                    • Technical Support
                                                                      • Delivery Information
                                                                        • Legislation and Environmental
                                                                          • FAQ's
                                                                            • Report a Problem
                                                                              • View All Help
                                                                            • Communities
                                                                            • element14
                                                                              Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                              hacksterio
                                                                              Hackster is a community dedicated to learning hardware.
                                                                              • Back to Communities
                                                                              • element14
                                                                                • Hackster.io
                                                                                • Bill of Materials (BOM) Upload
                                                                                  • Tools
                                                                                  • Quick Buy
                                                                                    BOM Upload
                                                                                    Request a Quote
                                                                                    All Buying Tools
                                                                                    • Back to Tools
                                                                                    • Quick Buy
                                                                                      • BOM Upload
                                                                                        • Request a Quote
                                                                                          • All Buying Tools
                                                                                          • Offers
                                                                                            • Contact Us
                                                                                              • Help
                                                                                                • New Deals
                                                                                                  1. Home
                                                                                                  2. Development Boards, Evaluation Tools
                                                                                                  3. Power Management Development Kits
                                                                                                  4. Power Management Development Kits - DC / DC
                                                                                                  Print Page

                                                                                                  EVBL9840-L-00A

                                                                                                  Evaluation Board, MP9840GL, MPQ9840GL, Synchronous Step Down Converter, Power Management

                                                                                                  MONOLITHIC POWER SYSTEMS (MPS)
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  MONOLITHIC POWER SYSTEMS (MPS) EVBL9840-L-00A
                                                                                                  MONOLITHIC POWER SYSTEMS (MPS) EVBL9840-L-00A
                                                                                                  MONOLITHIC POWER SYSTEMS (MPS) EVBL9840-L-00A
                                                                                                  MONOLITHIC POWER SYSTEMS (MPS) EVBL9840-L-00A
                                                                                                  ManufacturerMONOLITHIC POWER SYSTEMS (MPS)
                                                                                                  Manufacturer Part NoEVBL9840-L-00A
                                                                                                  Newark Part No.90AJ5947
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  3 In Stock

                                                                                                  Need more?

                                                                                                  Delivery in 2-4 Business Days(UK stock)
                                                                                                  Order before 6pm EST standard shipping
                                                                                                  QuantityPrice
                                                                                                  1+$60.000
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $60.00
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  MONOLITHIC POWER SYSTEMS (MPS)
                                                                                                  ManufacturerMONOLITHIC POWER SYSTEMS (MPS)
                                                                                                  Manufacturer Part NoEVBL9840-L-00A
                                                                                                  Newark Part No.90AJ5947
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Silicon ManufacturerMonolithic Power Systems
                                                                                                  Silicon Core NumberMP9840GL, MPQ9840GL
                                                                                                  Kit Application TypePower Management
                                                                                                  Application Sub TypeSynchronous Step Down Converter
                                                                                                  Kit ContentsEval Board MP9840GL, MPQ9840GL
                                                                                                  Product Range-
                                                                                                  Automotive Qualification Standard-
                                                                                                  SVHCNo SVHC (14-Jun-2023)

                                                                                                  Product Overview

                                                                                                  EVBL9840-L-00A is an evaluation board designed to demonstrate the capabilities of the MP9840 and the MPQ9840. The evaluation board features an integrated MPS power inductor. The MP9840 is a configurable-frequency (350KHz to 2.5MHz), synchronous, step-down switch-mode converter with integrated, internal power MOSFETs. It can achieve up to 3.5A of highly efficient output current (IOUT) across a wide 3.3V to 36V input voltage (VIN) range, with current mode control for fast loop response. Advanced asynchronous modulation (AAM) mode achieves high efficiency under light-load conditions by scaling down the switching frequency (fSW) to reduce the switching and gate driver losses. The EV9840-L-00A is a fully assembled and tested evaluation board that generates 3.3V of output voltage (VOUT) and up 3.5A of load current across the entire VIN range. Applications include automotive systems and industrial power systems.

                                                                                                  • 2μA low shutdown current (ISD), 14μA sleep mode quiescent current (IQ), 3.3V out voltage (VOUT)
                                                                                                  • 125mohm and 55mohm internal power MOSFETs
                                                                                                  • Synchronous mode for high efficiency
                                                                                                  • 350KHz to 2.5MHz configurable switching frequency (fSW)
                                                                                                  • Selectable in-phase or 180° out-of-phase external SYNC clock
                                                                                                  • Power good (PG) indication, configurable soft-start time (tSS), 80ns minimum on time
                                                                                                  • Selectable forced continuous conduction mode (FCCM) and advanced asynchronous modulation (AAM) mode
                                                                                                  • Low dropout (LDO) mode, thermal shutdown
                                                                                                  • Overcurrent protection (OCP) with valley current detection and hiccup mode
                                                                                                  • Optimized performance with MPS inductor MPL-AL6060 series

                                                                                                  Notes

                                                                                                  MPS part numbers ending in "-P" and "-Z" are the same parts. P & Z only indicates reel size.

                                                                                                  Technical Specifications

                                                                                                  Silicon Manufacturer

                                                                                                  Monolithic Power Systems

                                                                                                  Kit Application Type

                                                                                                  Power Management

                                                                                                  Kit Contents

                                                                                                  Eval Board MP9840GL, MPQ9840GL

                                                                                                  Automotive Qualification Standard

                                                                                                  -

                                                                                                  Silicon Core Number

                                                                                                  MP9840GL, MPQ9840GL

                                                                                                  Application Sub Type

                                                                                                  Synchronous Step Down Converter

                                                                                                  Product Range

                                                                                                  -

                                                                                                  SVHC

                                                                                                  No SVHC (14-Jun-2023)

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:Unknown
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (14-Jun-2023)
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate

                                                                                                  Customer Service
                                                                                                  I Need Help
                                                                                                  Sales 01.800.463.9275
                                                                                                  Technical 01.800.463.9275
                                                                                                  Submit Feedback
                                                                                                  Hablar con un representante
                                                                                                  Quick Links
                                                                                                  Track my order
                                                                                                  FAQs
                                                                                                  Delivery Information
                                                                                                  Our Company
                                                                                                  About us
                                                                                                  Quality Policy
                                                                                                  Careers
                                                                                                  Corporate Responsibility
                                                                                                  Social Media +

                                                                                                  Become a Newark Insider!

                                                                                                  LinkedIn
                                                                                                  Twitter
                                                                                                  Facebook
                                                                                                  Norton Secured
                                                                                                  BSI 9001
                                                                                                  AMEX
                                                                                                  Mastercard
                                                                                                  Visa
                                                                                                  Terms of Access
                                                                                                  Legal and Copyright Notices
                                                                                                  Terms & Conditions
                                                                                                  Sitemap
                                                                                                  Terms of Use for API
                                                                                                  An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.