Need more?
Quantity | Price |
---|---|
1+ | $257.710 |
Product Information
Product Overview
EVKT-MP2731 is an evaluation kit for the MP2731, a standalone switching charger with integrated USB detection and USB-OTG functionality. Its layout accommodates most common capacitors. The default function of this board is preset for charger mode, and the full-charge voltage is preset to 4.2V for a single-cell Li-ion battery.
- 3.7V to 16V operating input voltage range
- Up to 22V sustainable voltage
- High efficiency, 4.5A, 1.35MHz buck charger
- USB on-the-go (OTG) with adjustable output from 4.8V to 5.5V
- Up to 9A battery discharge current
- Narrow voltage DC (NVDC) power path management
- Constant-off-time (COT) control to reduce charging time under lower input voltage condition
- I2C port for flexible system parameter setting and status reporting
- Full DISC control to support shipping mode and system restart
- High accuracy, high integration and safety features
Contents
EV2731-QC-00A MP2731 evaluation board, EVKT-USBI2C-02-BAG (includes one USB to I2C communication kit, one USB cable, one ribbon cable).
Notes
MPS part numbers ending in "-P" and "-Z" are the same parts. P & Z only indicates reel size.
Technical Specifications
Power Management - Battery
MP2731
Eval Board MP2731, USB to I2C USB Communication Kit, USB Cable, Ribbon Cable, User Guide
No SVHC (19-Jan-2021)
Li-Ion Battery Charger
Monolithic Power Systems
-
Technical Docs (2)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate