Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMONOLITHIC POWER SYSTEMS (MPS)
Manufacturer Part NoEVKT-MP8833
Newark Part No.89AH0904
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 35 week(s)
| Quantity | Price |
|---|---|
| 1+ | $100.560 |
Price for:Each
Minimum: 1
Multiple: 1
$100.56
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMONOLITHIC POWER SYSTEMS (MPS)
Manufacturer Part NoEVKT-MP8833
Newark Part No.89AH0904
Silicon ManufacturerMonolithic Power Systems
Silicon Core NumberMP8833GD
Kit Application TypePower Management
Application Sub TypeThermoelectric Cooler Controller
Kit ContentsEval Board MP8833GD, EVKT-USBI2C-02 USB-I2C Communication Interface Device, USB/Ribbon Cables
Product Range-
SVHCNo SVHC (19-Jan-2021)
Product Overview
- Evaluation kit for MP8833 monolithic thermoelectric cooler controller
- MP8833 provides TEC voltage/current limiting, and can be controlled through an I2C serial interface
- MP8833 has built-in internal power MOSFETs
Contents
EV8833 evaluation board (EV8833-D-01B), MP8833 IC, Communication interface with accessories (EVKT-USBI2C-02), USB to I2C communication interface, Ribbon cable.
Notes
MPS part numbers ending in "-P" and "-Z" are the same parts. P & Z only indicates reel size.
Technical Specifications
Silicon Manufacturer
Monolithic Power Systems
Kit Application Type
Power Management
Kit Contents
Eval Board MP8833GD, EVKT-USBI2C-02 USB-I2C Communication Interface Device, USB/Ribbon Cables
SVHC
No SVHC (19-Jan-2021)
Silicon Core Number
MP8833GD
Application Sub Type
Thermoelectric Cooler Controller
Product Range
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate