New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Security & Surveillance
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchase & Procurement
              • Stock management
                • Design
                  • Education
                    • Packaging Solutions
                      • Custom orders
                        • View All Services
                        • Technical Resources
                          • Back to Technical Resources
                          • Security & Surveillance
                            • Healthcare
                              • Robotics
                                • Industrial Automation
                                  • Soluciones de fabricantes de equipos originales (OEM)
                                    • EV Charging
                                      • Transportation
                                        • Internet of Things
                                          • Artificial Intelligence
                                            • Maintenance & Safety
                                              • Wireless
                                                • Sensing
                                                  • Power Management
                                                    • Embedded Hub
                                                      • Engineering Glossary
                                                        • Calculators & Charts
                                                          • Selector Tools & Catalogues
                                                            • eTechJournal
                                                              • View All Tech Resources
                                                              • Help
                                                                • Back to Help
                                                                • Contact Us
                                                                  • New To Newark
                                                                    • Technical Support
                                                                      • Delivery Information
                                                                        • Legislation and Environmental
                                                                          • FAQ's
                                                                            • Report a Problem
                                                                              • View All Help
                                                                            • Communities
                                                                            • element14
                                                                              Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                              hacksterio
                                                                              Hackster is a community dedicated to learning hardware.
                                                                              • Back to Communities
                                                                              • element14
                                                                                • Hackster.io
                                                                                • Bill of Materials (BOM) Upload
                                                                                  • Tools
                                                                                  • Quick Buy
                                                                                    BOM Upload
                                                                                    Request a Quote
                                                                                    All Buying Tools
                                                                                    • Back to Tools
                                                                                    • Quick Buy
                                                                                      • BOM Upload
                                                                                        • Request a Quote
                                                                                          • All Buying Tools
                                                                                          • Offers
                                                                                            • Contact Us
                                                                                              • Help
                                                                                                • New Deals
                                                                                                  1. Home
                                                                                                  2. Development Boards, Evaluation Tools
                                                                                                  3. Lighting & LED Development Kits
                                                                                                  Print Page

                                                                                                  EVQ3369-R-01A

                                                                                                  EVAL BOARD, ANALOGUE, PWM, 0.05A, 50V

                                                                                                  MONOLITHIC POWER SYSTEMS (MPS)
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  MONOLITHIC POWER SYSTEMS (MPS) EVQ3369-R-01A
                                                                                                  MONOLITHIC POWER SYSTEMS (MPS) EVQ3369-R-01A
                                                                                                  MONOLITHIC POWER SYSTEMS (MPS) EVQ3369-R-01A
                                                                                                  MONOLITHIC POWER SYSTEMS (MPS) EVQ3369-R-01A
                                                                                                  ManufacturerMONOLITHIC POWER SYSTEMS (MPS)
                                                                                                  Manufacturer Part NoEVQ3369-R-01A
                                                                                                  Newark Part No.73AJ4667
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  Available to Order
                                                                                                  Manufacturer Standard Lead Time: 19 week(s)
                                                                                                  QuantityPrice
                                                                                                  1+$117.490
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $117.49
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                                                                                                  This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                                                                                                  Product Information

                                                                                                  MONOLITHIC POWER SYSTEMS (MPS)
                                                                                                  ManufacturerMONOLITHIC POWER SYSTEMS (MPS)
                                                                                                  Manufacturer Part NoEVQ3369-R-01A
                                                                                                  Newark Part No.73AJ4667
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Device TopologyBoost
                                                                                                  No. of Outputs6Outputs
                                                                                                  Output Current50mA
                                                                                                  Output Voltage50V
                                                                                                  Input Voltage Min3.5V
                                                                                                  Input Voltage Max36V
                                                                                                  Core ChipMPQ3369GR
                                                                                                  Dimming Control TypeAnalogue, PWM
                                                                                                  Kit ContentsEvaluation Board MPQ3369GR
                                                                                                  Product Range-
                                                                                                  SVHCNo SVHC (14-Jun-2023)

                                                                                                  Product Overview

                                                                                                  EVQ3369-R-01A is an evaluation board designed for the MPQ3369, a step-up converter with six channel current sources. It is designed to drive the white LED arrays as backlighting for small- or medium-sized LCD panels. The device uses peak current mode as its PWM control architecture to regulate the boost converter. Six channel current sources are applied to the LED cathode to adjust the LED brightness. The MPQ3369 regulates the current in each LED string to the value set by an external current-setting resistor, with 2.5% current regulation accuracy between strings. The IC employs a low on-resistance MOSFET and a low headroom voltage design to achieve high efficiency. It has a standard I2C digital interface for easy use. The MPQ3369 provides analogue, PWM, and mix dimming mode with PWM input. Protection features that guarantee safe operation include OCP, OVP, OTP, LED short and open protection. Applications includes tablets/notebooks and automotive displays.

                                                                                                  • 3.5V to 36V input voltage range, 6 channels with 100mA max per channel
                                                                                                  • Internal 100mohm, 50V MOSFET, programmable up to 2.2MHz fSW, external sync SW function
                                                                                                  • 15000:1 dimming ratio during PWM dimming when fPWM ≤ 200Hz, 12V input voltage, <lt/>50V O/P voltage VLED
                                                                                                  • 200:1 dim ratio at analogue dim through PWM dimming signal input
                                                                                                  • Excellent EMI performance, frequency spread spectrum
                                                                                                  • I2C Interface, phase shift function for PWM dimming, fault indication signal output
                                                                                                  • 2.5% current matching, cycle-by-cycle current limiting, disconnect VOUT from VIN
                                                                                                  • Programmable LED short and OVP thresholds
                                                                                                  • Switching frequency (fSW) can be configured via a resistor, I2C interface or external clock
                                                                                                  • Fault indicator signal output

                                                                                                  Notes

                                                                                                  MPS part numbers ending in "-P" and "-Z" are the same parts. P & Z only indicates reel size.

                                                                                                  Technical Specifications

                                                                                                  Device Topology

                                                                                                  Boost

                                                                                                  Output Current

                                                                                                  50mA

                                                                                                  Input Voltage Min

                                                                                                  3.5V

                                                                                                  Core Chip

                                                                                                  MPQ3369GR

                                                                                                  Kit Contents

                                                                                                  Evaluation Board MPQ3369GR

                                                                                                  SVHC

                                                                                                  No SVHC (14-Jun-2023)

                                                                                                  No. of Outputs

                                                                                                  6Outputs

                                                                                                  Output Voltage

                                                                                                  50V

                                                                                                  Input Voltage Max

                                                                                                  36V

                                                                                                  Dimming Control Type

                                                                                                  Analogue, PWM

                                                                                                  Product Range

                                                                                                  -

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Associated Products

                                                                                                  3 Products Found

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:Unknown
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (14-Jun-2023)
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate

                                                                                                  Customer Service
                                                                                                  I Need Help
                                                                                                  Sales 01.800.463.9275
                                                                                                  Technical 01.800.463.9275
                                                                                                  Submit Feedback
                                                                                                  Hablar con un representante
                                                                                                  Quick Links
                                                                                                  Track my order
                                                                                                  FAQs
                                                                                                  Delivery Information
                                                                                                  Our Company
                                                                                                  About us
                                                                                                  Quality Policy
                                                                                                  Careers
                                                                                                  Corporate Responsibility
                                                                                                  Social Media +

                                                                                                  Become a Newark Insider!

                                                                                                  LinkedIn
                                                                                                  Twitter
                                                                                                  Facebook
                                                                                                  Norton Secured
                                                                                                  BSI 9001
                                                                                                  AMEX
                                                                                                  Mastercard
                                                                                                  Visa
                                                                                                  Terms of Access
                                                                                                  Legal and Copyright Notices
                                                                                                  Terms & Conditions
                                                                                                  Sitemap
                                                                                                  Terms of Use for API
                                                                                                  An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.