Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMONOLITHIC POWER SYSTEMS (MPS)
Manufacturer Part NoHR1001CGS-P
Newark Part No.53AH6992
Your Part Number
308 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $7.630 |
| 10+ | $6.630 |
| 25+ | $5.980 |
| 50+ | $5.330 |
| 100+ | $4.580 |
| 250+ | $3.660 |
| 500+ | $2.170 |
| 1000+ | $2.090 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$7.63
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMONOLITHIC POWER SYSTEMS (MPS)
Manufacturer Part NoHR1001CGS-P
Newark Part No.53AH6992
Technical Datasheet
Supply Voltage Min13V
Supply Voltage Max15.5V
IC Package TypeSOIC
No. of Pins16Pins
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (19-Jan-2021)
Product Overview
- Enhanced LLC controller with adaptive dead-time adjustment and capacitive mode protection
- Over-current protection (OCP) with programmable delay for enhanced surge performance
- 50% duty cycle, variable frequency control for resonant half-bridge converter
- 600V high-side gate driver
- Operates up to 600KHz
- Latched disable input for easy protection
- Remote on/off control and brown-out protection
- Programmable burst mode operation at light load
- Non-linear soft start for monotonic output voltage rise
Notes
MPS part numbers ending in "-P" and "-Z" are the same parts. P & Z only indicates reel size.
Technical Specifications
IC Function
Half Bridge LLC Resonant Control IC for Lighting
Supply Voltage Max
15.5V
No. of Pins
16Pins
Operating Temperature Max
125°C
Automotive Qualification Standard
-
SVHC
No SVHC (19-Jan-2021)
Supply Voltage Min
13V
IC Package Type
SOIC
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 2 - 1 year
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
