Need more?
| Quantity | Price |
|---|---|
| 1+ | $3.880 |
| 10+ | $3.230 |
| 25+ | $3.170 |
| 50+ | $3.120 |
| 100+ | $3.010 |
| 250+ | $2.910 |
| 500+ | $2.800 |
| 1000+ | $2.690 |
Product Information
Product Overview
MCS1803 is a linear hall-effect current sensor for AC or DC current sensing. The hall array is differential which cancels out any stray magnetic field. A primary conductor with a low resistance allows current to flow close to IC, which contains high-accuracy hall-effect sensors. This current generates a magnetic field that is sensed at two different points by the integrated hall-effect transducers. The magnetic field difference between these two points is then converted into a voltage that is proportional to the applied current. A spinning current technique is used for a low stable offset. The galvanic isolation between pins of primary conductive path and the sensor leads allows MCS1803 to replace opto-isolators or other isolation devices. It requires a minimal number of readily available, standard external components. MCS1802 is available in SOIC-8 package. Applications include motor control, automotive systems, load detection and management, SMPS and overcurrent fault protection.
- ±5A optimized primary current range, 400mV/A typical sensitivity
- 5V, linear hall effect current sensor with ±2.5% accuracy over temperature
- Immune to external magnetic fields by differential sensing
- 2.2KVRMS minimum isolation voltage
- 0.9mohm internal conductor resistance, operating temperature range from -40°C to +125°C
- Device’s small footprint saves board area and makes well-suited for space-constrained applications
- Adjustable bandwidth up to 100KHz, 4μs output rising time
- Ratiometric output from supply voltage
- Output proportional to AC or DC currents, factory-trimmed for accuracy, no magnetic hysteresis
- Integrated shield suppressing capacitive coupling from current conductor to die (up to 10V/ns)
Notes
MPS part numbers ending in "-P" and "-Z" are the same parts. P & Z only indicates reel size.
Technical Specifications
-A
100kHz
-
8Pins
5.5V
Surface Mount
125°C
-
Bidirectional
± 2.5%
SOIC
4.5V
2.2kVrms
-40°C
-
No SVHC (19-Jan-2021)
Technical Docs (1)
Associated Products
6 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate