Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMONOLITHIC POWER SYSTEMS (MPS)
Manufacturer Part NoMEZD41501A-C
Newark Part No.54AH3136
Product RangemEZD41501A-X Series
Your Part Number
No Longer Available
Product Information
ManufacturerMONOLITHIC POWER SYSTEMS (MPS)
Manufacturer Part NoMEZD41501A-C
Newark Part No.54AH3136
Product RangemEZD41501A-X Series
Technical Datasheet
Power Supply Applications-
DC / DC Converter TypeSIP
No. of Outputs1 Output
Output Power Max15W
Output Voltage Nom15V
Output Current Max1A
Output Current Max1A
DC / DC Converter Output TypeFixed
DC / DC Converter MountingThrough Hole
Input Voltage DC Min2.7V
Input Voltage DC Max13V
Depth27mm
Width5.4mm
Height20mm
Product RangemEZD41501A-X Series
SVHCNo SVHC (19-Jan-2021)
Product Overview
- Open-frame 2.7V to 13V step-up power supply
- 1A continuous output current and 15V output
- 600KHz fixed frequency
- High efficiency
- Over-temperature protection
Notes
MPS part numbers ending in "-P" and "-Z" are the same parts. P & Z only indicates reel size.
Technical Specifications
Power Supply Applications
-
No. of Outputs
1 Output
Output Voltage Nom
15V
Output Current Max
1A
DC / DC Converter Mounting
Through Hole
Input Voltage DC Max
13V
Width
5.4mm
Product Range
mEZD41501A-X Series
DC / DC Converter Type
SIP
Output Power Max
15W
Output Current Max
1A
DC / DC Converter Output Type
Fixed
Input Voltage DC Min
2.7V
Depth
27mm
Height
20mm
SVHC
No SVHC (19-Jan-2021)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
