Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMONOLITHIC POWER SYSTEMS (MPS)
Manufacturer Part NoMEZD41503A-B
Newark Part No.54AH3141
Product RangemEZD41503A-X Series
Your Part Number
No Longer Available
Product Information
ManufacturerMONOLITHIC POWER SYSTEMS (MPS)
Manufacturer Part NoMEZD41503A-B
Newark Part No.54AH3141
Product RangemEZD41503A-X Series
Technical Datasheet
Power Supply Applications-
Output Power Max36W
Output Voltage Nom12V
Output Current Max3A
DC / DC Converter Output TypeFixed
Input Voltage DC Max10V
Depth27mm
Width5.4mm
Height20mm
Product RangemEZD41503A-X Series
SVHCTo Be Advised
Product Overview
- Open-frame 2.7V to 10V step-up power supply
- 3A continuous output current and 12V output
- 600KHz fixed frequency
- High efficiency
- Over-temperature protection
Notes
MPS part numbers ending in "-P" and "-Z" are the same parts. P & Z only indicates reel size.
Technical Specifications
Power Supply Applications
-
Output Voltage Nom
12V
DC / DC Converter Output Type
Fixed
Depth
27mm
Height
20mm
SVHC
To Be Advised
Output Power Max
36W
Output Current Max
3A
Input Voltage DC Max
10V
Width
5.4mm
Product Range
mEZD41503A-X Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
