Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMONOLITHIC POWER SYSTEMS (MPS)
Manufacturer Part NoMP173AGJ-P
Newark Part No.74AH0872
Technical Datasheet
Packaging Options
1,281 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $3.390 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$3.39
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMONOLITHIC POWER SYSTEMS (MPS)
Manufacturer Part NoMP173AGJ-P
Newark Part No.74AH0872
Technical Datasheet
Input Voltage Min85VAC
Input Voltage AC Min85V
Input Voltage Max265VAC
Input Voltage AC Max265V
AC / DC Converter Case StyleTSOT-23
IC Case / PackageTSOT-23
No. of Pins5Pins
Power Rating4W
Power Rating Max4W
TopologyBoost, Buck, Buck-Boost, Flyback
IsolationIsolated, Non Isolated
Power Switch Voltage Rating700V
Power Switch Current Rating-
Switching Frequency28kHz
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Qualification-
SVHCNo SVHC (19-Jan-2021)
Product Overview
- 700V non-isolated off-line regulator up to 280mA output current with improved EMI performance
- Primary-side CV control, supporting buck, boost, buck-boost and flyback topologies
- Less than 30mW no-load power consumption
- Up to 4W output power
- Maximum DCM output current less than 180mA and maximum CCM output current less than 280mA
- Low VCC operating current
- Frequency foldback
- Peak current compression
- Internally biased VCC
- TSD, UVLO, OLP, SCP, open-loop protection
Notes
MPS part numbers ending in "-P" and "-Z" are the same parts. P & Z only indicates reel size.
Technical Specifications
Input Voltage Min
85VAC
Input Voltage Max
265VAC
AC / DC Converter Case Style
TSOT-23
No. of Pins
5Pins
Power Rating Max
4W
Isolation
Isolated, Non Isolated
Power Switch Current Rating
-
IC Mounting
Surface Mount
Operating Temperature Max
125°C
Qualification
-
SVHC
No SVHC (19-Jan-2021)
Input Voltage AC Min
85V
Input Voltage AC Max
265V
IC Case / Package
TSOT-23
Power Rating
4W
Topology
Boost, Buck, Buck-Boost, Flyback
Power Switch Voltage Rating
700V
Switching Frequency
28kHz
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate