Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMONOLITHIC POWER SYSTEMS (MPS)
Manufacturer Part NoMP2005DD-LF-P
Newark Part No.54AH3306
Product RangeAdj 800mA LDO Voltage Regulators
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 35 week(s)
Quantity | Price |
---|---|
1+ | $5.000 |
10+ | $4.320 |
25+ | $4.160 |
50+ | $4.060 |
100+ | $3.970 |
250+ | $3.890 |
500+ | $2.600 |
1000+ | $2.530 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$5.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMONOLITHIC POWER SYSTEMS (MPS)
Manufacturer Part NoMP2005DD-LF-P
Newark Part No.54AH3306
Product RangeAdj 800mA LDO Voltage Regulators
Technical Datasheet
Output TypeAdjustable
Input Voltage Min1V
Input Voltage Max5.5V
No. of Outputs1Outputs
Fixed Output Voltage Nom-
Adjustable Output Voltage Min500mV
Output Voltage Nom-
Output Voltage - Nom-
Adjustable Output Voltage Max4V
Output Voltage Min500mV
Output Voltage Max4V
Output Current800mA
Dropout Voltage Vdo70mV
PolarityPositive Output
Output Current Max800mA
LDO Regulator Case StyleQFN
Max Output Current800mA
Dropout Voltage Typ @ Current70mV
Dropout Voltage Typ @ Current70mV
Dropout Voltage - Typ @ Current70mV
IC MountingSurface Mount
IC Case / PackageQFN
No. of Pins8Pins
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product RangeAdj 800mA LDO Voltage Regulators
Product Overview
- 800mA high PSRR, ULDO adjustable linear regulator
- Stable with 1μF ceramic capacitor
- Ultra-low dropout (ULDO) voltage of 90mV at 800mA
- 2% accurate output voltage
- Better than 0.0005%/mA load regulation
- Stable with low-ESR output capacitors
- Low 100μA ground current
- Internal thermal protection
- Current limit protection
- 1µA typical quiescent current at shutdown
Notes
MPS part numbers ending in "-P" and "-Z" are the same parts. P & Z only indicates reel size.
Technical Specifications
Output Type
Adjustable
Input Voltage Max
5.5V
Fixed Output Voltage Nom
-
Output Voltage Nom
-
Adjustable Output Voltage Max
4V
Output Voltage Max
4V
Dropout Voltage Vdo
70mV
Output Current Max
800mA
Max Output Current
800mA
Dropout Voltage Typ @ Current
70mV
IC Mounting
Surface Mount
No. of Pins
8Pins
Operating Temperature Max
85°C
SVHC
No SVHC (19-Jan-2021)
Input Voltage Min
1V
No. of Outputs
1Outputs
Adjustable Output Voltage Min
500mV
Output Voltage - Nom
-
Output Voltage Min
500mV
Output Current
800mA
Polarity
Positive Output
LDO Regulator Case Style
QFN
Dropout Voltage Typ @ Current
70mV
Dropout Voltage - Typ @ Current
70mV
IC Case / Package
QFN
Operating Temperature Min
-40°C
Product Range
Adj 800mA LDO Voltage Regulators
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate