Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMONOLITHIC POWER SYSTEMS (MPS)
Manufacturer Part NoMP20073DH-LF-Z
Newark Part No.31AK5894
Your Part Number
2,195 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.400 |
| 10+ | $1.070 |
| 25+ | $0.984 |
| 50+ | $0.939 |
| 100+ | $0.892 |
| 250+ | $0.848 |
| 500+ | $0.822 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$1.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMONOLITHIC POWER SYSTEMS (MPS)
Manufacturer Part NoMP20073DH-LF-Z
Newark Part No.31AK5894
Technical Datasheet
Memory SupportedDDR2, DDR3
Source / Sink Current2A
Supply Voltage Min1.3V
Supply Voltage Max6V
IC Case / PackageMSOP-EP
DDR Regulator Case StyleMSOP-EP
No. of Pins8Pins
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
SVHCNo SVHC (19-Jan-2021)
Technical Specifications
Memory Supported
DDR2, DDR3
Supply Voltage Min
1.3V
IC Case / Package
MSOP-EP
No. of Pins
8Pins
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (19-Jan-2021)
Source / Sink Current
2A
Supply Voltage Max
6V
DDR Regulator Case Style
MSOP-EP
IC Mounting
Surface Mount
Operating Temperature Max
85°C
MSL
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
