Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMONOLITHIC POWER SYSTEMS (MPS)
Manufacturer Part NoMP20075DH-LF-P
Newark Part No.54AH3309
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 35 week(s)
| Quantity | Price |
|---|---|
| 1+ | $1.880 |
| 10+ | $1.450 |
| 25+ | $1.340 |
| 50+ | $1.280 |
| 100+ | $1.220 |
| 250+ | $1.160 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$1.88
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMONOLITHIC POWER SYSTEMS (MPS)
Manufacturer Part NoMP20075DH-LF-P
Newark Part No.54AH3309
Technical Datasheet
Memory SupportedDDR2, DDR3, DDR3L, DDR4
Source / Sink Current3A
Supply Voltage Min1.05V
Supply Voltage Max3.6V
IC Case / PackageMSOP-EP
DDR Regulator Case StyleMSOP-EP
No. of Pins8Pins
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
SVHCNo SVHC (19-Jan-2021)
Product Overview
- 3A, DDR termination regulator
- Up to 3A integrated sink/source linear regulator with VREF/2 divider reference for DDR termination
- Requires only 20µF ceramic output capacitance
- 3.3V drive voltage
- 1.05V input (VDDQ) helps reduce total power dissipation
- Kelvin sensing (VTTSEN)
- ±30mV accuracy for VTT, ±18mV accuracy for VTTREF
- Built-in soft-start, UVLO and OCL
- Thermal shutdown
Notes
MPS part numbers ending in "-P" and "-Z" are the same parts. P & Z only indicates reel size.
Technical Specifications
Memory Supported
DDR2, DDR3, DDR3L, DDR4
Supply Voltage Min
1.05V
IC Case / Package
MSOP-EP
No. of Pins
8Pins
Operating Temperature Min
-40°C
Product Range
-
Source / Sink Current
3A
Supply Voltage Max
3.6V
DDR Regulator Case Style
MSOP-EP
IC Mounting
Surface Mount
Operating Temperature Max
125°C
SVHC
No SVHC (19-Jan-2021)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
