Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMONOLITHIC POWER SYSTEMS (MPS)
Manufacturer Part NoMP2603EJ-LF-P
Newark Part No.54AH3392
Technical Datasheet
2,196 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $3.090 |
10+ | $2.510 |
25+ | $2.500 |
50+ | $2.480 |
100+ | $2.470 |
250+ | $1.970 |
500+ | $1.630 |
1000+ | $1.420 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$3.09
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMONOLITHIC POWER SYSTEMS (MPS)
Manufacturer Part NoMP2603EJ-LF-P
Newark Part No.54AH3392
Technical Datasheet
Battery TypeLi-Ion
Input Voltage5.25V
Battery Charge Voltage4.2V
Charge Current150mA
Charge Current Max150mA
IC Case / PackageTSOT-23
Battery IC Case StyleTSOT-23
No. of Series Cells1
No. of Pins5Pins
No. of Cells1Cells
Operating Temperature Min-20°C
Operating Temperature Max85°C
IC MountingSurface Mount
Product Range-
SVHCNo SVHC (19-Jan-2021)
Product Overview
- Single cell linear li-Ion battery charger in 5 pin TSOT-23 package
- VIN surge up to 25V
- 0.75% VBATT accuracy
- Low battery reverse current (less than 1μA)
- Programmable charge current
- Overtemperature and overcurrent protection
- Charge status indication, over charge protection
- No external sense resistor required
- No external reverse blocking diode required
- No output capacitor required for stability
Notes
MPS part numbers ending in "-P" and "-Z" are the same parts. P & Z only indicates reel size.
Technical Specifications
Battery Type
Li-Ion
Battery Charge Voltage
4.2V
Charge Current Max
150mA
Battery IC Case Style
TSOT-23
No. of Pins
5Pins
Operating Temperature Min
-20°C
IC Mounting
Surface Mount
SVHC
No SVHC (19-Jan-2021)
Input Voltage
5.25V
Charge Current
150mA
IC Case / Package
TSOT-23
No. of Series Cells
1
No. of Cells
1Cells
Operating Temperature Max
85°C
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate